F1.5X4WH6

Panduct® type F narrow slot wiring duct, 1.5 W x 4 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type F narrow slot wiring duct, designed for efficient wire management. Constructed from lead-free PVC in a crisp white hue, this 1.5-inch wide by 4-inch high duct offers a sleek solution for routing cables. With a length of 6 feet, it provides ample space for organizing wires in various settings. Featuring mounting holes for easy installation, it ensures a secure fit. RoHS compliant, this product meets environmental standards. Ideal for use in wire and cable management, it's a versatile solution for maintaining tidy and efficient workspaces.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F1.5X4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.75 in, 44.4 mm
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:104.1 mm, 4.1 in
Width:1.75 in, 44.4 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF1.5X4WH6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Cover Part Number:C1.5WH6
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Flammability Rating:UL94 V-0
Wiring Duct Type:F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: