Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F.5X.5LG6 |
Color: | LIGHT GRAY |
Mount Type: | Mounting Holes |
Overall Width: | 17.5 mm, .69 in |
Overall Height: | 15.2 mm, .6 in |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 15.2 mm, .6 in |
Width: | 17.5 mm, .69 in |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF.5X.5LG6 |
Supplier Product: | Wiring Duct |
Flammability Rating: | UL94 V-0 |
Measurement System: | Metric |
Sub Brand: | Panduct® |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Wiring Duct Type: | F |
Cover Part Number: | C.5LG6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |