F74-7-M
Ferrule, non-insulated, 24 - 22 AWG (0.34mm² ) wire range, 0.28(7.0mm) length.
Enhance your wire connections with our non-insulated ferrule, designed for 24-22 AWG (0.34mm²) wires. With a durable copper construction and a tin-plated finish, this ferrule ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). Measuring at 0.28 inches (7mm) in length and featuring an inside diameter of 0.04 inches (1.1mm), it's perfect for securing and protecting your wire terminations. RoHS compliant, this product is not only efficient but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F74-7-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | .28 in, 7 mm |
Material: | Copper |
Inside Diameter: | .04 in, 1.1 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF74-7-M |
Wire Strip Length mm: | 7 (mm) |
Color Code: | Metallic |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Outer Diameter In: | 0.05 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Finish Coating: | Tin-Plated |
Insulation Material: | Non-Insulated |
Outer Diameter mm: | 1.2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |