F.75X1.5LG6-A

Panduct® type F narrow slot wiring duct, .75 W x 1.5 H, 6' length, PVC, adhesive, light gray.

Enhance cable organization with our Panduct® type F narrow slot wiring duct. This duct measures .75 inches in width and 1.5 inches in height, perfect for neatly accommodating wires. Crafted from lead-free PVC in a sleek light gray hue, it seamlessly integrates into any environment. Featuring adhesive backing for easy installation, it can be securely mounted with the included mounting holes. The overall dimensions of .94 inches in width, 1.57 inches in height, and a length of 6 feet provide ample space for cable management. With a slot width of .2 inches, it efficiently organizes cables while maintaining accessibility. RoHS compliant, this wiring duct is a reliable solution for wire and cable management projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F.75X1.5LG6-A
Color:LIGHT GRAY
Mount Type:Mounting Holes with Adhesive
Overall Width:23.9 mm, .94 in
Overall Height:1.57 in, 39.9 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:1.57 in, 39.9 mm
Width:23.9 mm, .94 in
Product Type:Narrow Slot Wiring Duct
SKU:PANF.75X1.5LG6-A
Supplier Product:Wiring Duct
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®
Measurement System:Metric
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C.75LG6
Wiring Duct Type:F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: