F91-40-L
Ferrule, non-insulated, 4/0 AWG wire range, 250 kcmil (120.0mm²) Wire Size, 1.57 (40.0mm) Pin Length.
Enhance electrical connections with this non-insulated ferrule, designed for optimal performance with 4/0 AWG wire and 250 kcmil (120.0mm²) measurements. Featuring a durable copper construction with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150°C (302°F). The 1.57-inch (40.0mm) pin length provides ample space for secure crimping, while the .65-inch (16.5mm) inside diameter accommodates various wire sizes. Perfect for professional applications, this ferrule is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F91-40-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 1.57 in, 40 mm |
Material: | Copper |
Pin Length: | 1.57 in, 40 mm |
Inside Diameter: | .65 in, 16.5 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF91-40-L |
Finish Coating: | Tin-Plated |
Color Code: | Metallic |
Outer Diameter mm: | 17.5 (mm) |
Outer Diameter In: | 0.69 (In.) |
Wire Strip Length In: | 1.57 (In.) |
Wire Strip Length mm: | 40 (mm) |
Insulation Material: | Non-Insulated |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |