FSD86-25-L
Polypropylene insulated ferrules single wire red DIN end sleeve, 2 AWG (35.0mm²), .98(25.0mm) pin length.
Enhance wire termination efficiency with our Polypropylene Insulated Ferrules, designed for single wire applications. These red DIN end sleeves feature a durable copper construction with a tin-plated finish, ensuring reliable performance. With a 2 AWG (35.0mm²) capacity and .98in (25.0mm) pin length, they are suitable for various wire sizes. Operating at a maximum temperature of 105°C (221°F), these ferrules offer dependable insulation and protection. Their 39mm (1.54in) overall length and .33in (8.5mm) inside diameter make them versatile for different connectivity needs. RoHS compliant and sourced from trusted suppliers, these ferrules are essential for maintaining quality connections in industrial and commercial settings. Elevate your wire termination setup with these high-quality insulated ferrules.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD86-25-L |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.54 in, 39 mm |
Material: | Copper |
Pin Length: | 25 mm, .98 in |
Inside Diameter: | .33 in, 8.5 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSD86-25-L |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14 |
Insulation Type: | Polypropylene |
Insulation Diameter mm: | 12.5 (mm) |
Insulation Diameter In: | 0.49 (In.) |
Wire Strip Length mm: | 28.6 (mm) |
Finish Coating: | Tin-Plated |
Wire Strip Length In: | 1.13 (In.) |
Insulation Material: | Polypropylene |
Flammability Rating: | UL 94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |