FSDX76-8-D
Polypropylene insulated ferrules single wire gray DIN color expanded end sleeve, #18 AWG (0.75mm²) Wire Size, 0.31 (8.0mm) Pin Length.
Enhance your wire connections with these Polypropylene insulated ferrules. Designed for single wire applications, these gray sleeves feature an expanded end for easy installation. With a #18 AWG (0.75mm²) Wire Size and a Pin Length of 0.31 inches (8.0mm), they provide a secure and efficient connection. Made of durable copper with a tin-plated finish, these ferrules ensure reliable conductivity. Operating at temperatures up to 105°C (221°F), they are suitable for a variety of industrial and commercial settings. RoHS compliant, these ferrules meet stringent environmental standards. Upgrade your wire terminations with these high-quality insulated ferrules.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSDX76-8-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .55 in, 14 mm |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .05 in, 1.3 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Insulated single wire ferrules (DIN or French color code) |
SKU: | PANFSDX76-8-D |
Outer Diameter In: | 0.06 (In.) |
Outer Diameter mm: | 1.6 (mm) |
Wire Strip Length mm: | 11.9 (mm) |
Insulation Diameter In: | 0.14 (In.) |
Wire Strip Length In: | 0.47 (In.) |
Flammability Rating: | UL 94 HB |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 3.6 (mm) |
Insulation Material: | Polypropylene |
Standards Met: | DIN 46228 color code, UL 486F Listed with 20 AWG wire only, CSA C22.2 No. 291-14 |
Insulation Type: | Polypropylene |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |