G2X3WH6
The Panduct® type G wide slot wiring duct has a nominal duct size of 2W x 3H (25.4mm x 76.2mm) and is 6' long. It is white and made of PVC.
Enhance cable management with our Panduct® type G wide slot wiring duct, designed for efficient organization. Measuring 2 inches in width by 3 inches in height and spanning 6 feet in length, this duct offers ample space for routing cables neatly. Crafted from high-quality, lead-free PVC in a sleek white finish, it seamlessly blends into any environment. Featuring mounting holes for easy installation, it ensures a secure fit. The wide slot design accommodates various cable sizes, with a slot width of 0.31 inches. With RoHS compliance, it meets environmental standards, making it a reliable choice for your wire and cable management needs. Elevate your workspace with the Panduct® type G wiring duct, perfect for residential, commercial, or industrial applications.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | G2X3WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 2.25 in, 57.2 mm |
Overall Height: | 3.12 in, 79.2 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 3.12 in, 79.2 mm |
Width: | 57.2 mm, 2.25 in |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG2X3WH6 |
Supplier Product: | Wiring Duct |
Cover Part Number: | C2WH6 |
Wiring Duct Type: | G |
Sub Brand: | Panduct® |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Measurement System: | Metric |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Flammability Rating: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |