Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | G3X3LG6-A |
Color: | Light Gray1 |
Mount Type: | Mounting Holes with Adhesive |
Overall Width: | 3.25 in, 82.6 mm |
Overall Height: | 3.12 in, 79.2 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 79.2 mm, 3.12 in |
Width: | 3.25 in, 82.6 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG3X3LG6-A |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Wiring Duct Type: | G |
Measurement System: | Metric |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Cover Part Number: | C3LG6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |