G4X2LG6-A

Panduct® type G wide slot wiring duct, 4 W x 2 H, 6' length, PVC, adhesive, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 4 inches in width by 2 inches in height, this 6-foot long duct in light gray PVC offers a durable solution for managing wires. Featuring adhesive backing and mounting holes for easy installation, it ensures a secure fit. With a slot width of .31 inches, it accommodates various cables while maintaining a clean and organized appearance. Constructed from lead-free PVC and meeting RoHS compliance standards, it prioritizes safety and sustainability. Ideal for professional wire and cable management, this product is a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G4X2LG6-A
Color:Light Gray1
Mount Type:Mounting Holes with Adhesive
Overall Width:4.25 in, 108 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:53.8 mm, 2.12 in
Width:4.25 in, 108 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG4X2LG6-A
Supplier Product:Wiring Duct
Cover Part Number:C4LG6
Sub Brand:Panduct®
Wiring Duct Type:G
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: