G4X3LG6

Panduct® type G wide slot wiring duct, 4 W x 3 H, 6' length, PVC, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct, featuring a generous 4 W x 3 H design and a 6' length for ample space for wire management. Crafted from durable PVC in a sleek light gray hue, this duct not only provides a seamless aesthetic but also ensures lasting performance. With convenient mounting holes, installation is a breeze. The 4.25" overall width and 3.12" overall height accommodate various cables, while the 6ft length offers flexibility in setup. RoHS compliant and made with lead-free PVC, this wide slot wiring duct prioritizes safety and environmental responsibility. Perfect for wire and cable management in any setting, this product is a reliable solution for organizing and protecting cables effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G4X3LG6
Color:Light Gray1
Mount Type:Mounting Holes
Overall Width:4.25 in, 108 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:79.2 mm, 3.12 in
Width:4.25 in, 108 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG4X3LG6
Supplier Product:Wiring Duct
Measurement System:Metric
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Flammability Rating:UL94 V-0
Cover Part Number:C4LG6
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: