Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C4LG6 |
Color: | Light Gray1 |
Overall Width: | 4.25 in, 108 mm |
Overall Height: | .37 in, 9.4 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | PVC |
Height: | .37 in, 9.4 mm |
Width: | 108 mm, 4.25 in |
Product: | Wiring Duct Covers |
Compatible Duct Width: | 4 in, 101.6 mm |
SKU: | PANC4LG6 |
Application: | Cover for Wiring Duct |
Standards Met: | UL Recognised; Flammability Ratings: UL94 V-0; CSA Certified; CE Compliant; RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |