G4X4LG6

Panduct® type G wide slot wiring duct, 4 W x 4 H, 6' length, PVC, light gray.

Organize and protect your cables with our Panduct® type G wide slot wiring duct. Made from durable PVC in a sleek light gray hue, this 4" W x 4" H duct with a 6' length is ideal for managing wires in various settings. With convenient mounting holes for easy installation, it ensures a secure fit. The lead-free PVC material guarantees safety and compliance with RoHS standards. Featuring a spacious .31" slot width, it accommodates multiple cables efficiently. Perfect for wire and cable management, this duct is a must-have for maintaining a neat and organized workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G4X4LG6
Color:LIGHT GRAY
Mount Type:Mounting Holes
Overall Width:108 mm, 4.25 in
Overall Height:104.1 mm, 4.1 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:104.1 mm, 4.1 in
Width:108 mm, 4.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG4X4LG6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C4LG6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Wiring Duct Type:G

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: