G.75X1LG6

Panduct® type G wide slot wiring duct, .75 W x 1 H, 6' length, PVC, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct in light gray. Measuring .75" in width by 1" in height, this PVC duct boasts a 6-foot length for ample coverage. Featuring mounting holes for easy installation, it offers a slot width of .31" to accommodate various cables. Crafted from lead-free PVC and ROHS compliant, this duct is both durable and environmentally friendly. Perfect for wire and cable management, it's an essential component for any workspace. Keep your cables neat and tidy with this high-quality wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.75X1LG6
Color:LIGHT GRAY
Mount Type:Mounting Holes
Overall Width:23.4 mm, .92 in
Overall Height:1.06 in, 26.9 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.06 in, 26.9 mm
Width:0.92 in, 23.4 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG.75X1LG6
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Sub Brand:Panduct®
Measurement System:Metric
Cover Part Number:C.75LG6
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: