G.75X2LG6
Panduct® type G wide slot wiring duct, .75 W x 2 H, 6' length, PVC, light gray.
Efficiently manage your wiring with our Panduct® type G wide slot duct, designed for seamless organization. With a width of .75 inches and a height of 2 inches, this 6-foot long PVC duct in a sleek light gray shade offers ample space for secure cable placement. Featuring mounting holes for easy installation, it ensures a tidy setup while the lead-free PVC material guarantees durability. The .31-inch slot width accommodates various cables, making it ideal for versatile applications. With RoHS compliance, this product meets high industry standards. Upgrade your wire and cable management system with this essential wide slot duct.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | G.75X2LG6 |
Color: | LIGHT GRAY |
Mount Type: | Mounting Holes |
Overall Width: | 23.4 mm, .92 in |
Overall Height: | 2.03 in, 51.6 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 2.03 in, 51.6 mm |
Width: | 0.92 in, 23.4 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG.75X2LG6 |
Supplier Product: | Wiring Duct |
Measurement System: | Metric |
Sub Brand: | Panduct® |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Cover Part Number: | C.75LG6 |
Wiring Duct Type: | G |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Flammability Rating: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |