G.75X.75LG6

Panduct® type G wide slot wiring duct, .75 W x .75 H, 6' length, PVC, light gray.

Organize and protect your cables with our Panduct® type G wide slot wiring duct. Measuring .75 inches in width and height, and 6 feet in length, this PVC duct in light gray is a sleek and practical solution for cable management. Featuring mounting holes with adhesive backing, installation is a breeze. The lead-free PVC material ensures durability, while the .31-inch slot width accommodates various cable sizes. With RoHS compliance, you can trust in the quality and environmental responsibility of this wide slot wiring duct. Perfect for organizing wires in any setting, from offices to industrial spaces, it's an essential component of any wire and cable management system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.75X.75LG6
Color:Light Gray1
Mount Type:Mounting Holes with Adhesive
Overall Width:.92 in, 23.4 mm
Overall Height:.82 in, 20.8 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:.82 in, 20.8 mm
Width:23.4 mm, 0.92 in
Product Type:Wide Slot Wiring Duct
SKU:PANG.75X.75LG6
Supplier Product:Wiring Duct
Measurement System:Metric
Cover Part Number:C.75LG6
Flammability Rating:UL94 V-0
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Sub Brand:Panduct®
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: