GB2B0304TPI-1

1/4" x 2" x 10" Grounding Busbar.

Enhance the efficiency of your telecommunications grounding system with our high-quality Busbar Connectors. Constructed from durable copper and finished with tin plating, these connectors ensure optimal conductivity and corrosion resistance. With an overall width of 2 inches and height of 2.75 inches, they provide a sturdy and reliable connection for your grounding applications. RoHS compliant and sourced from trusted suppliers, you can trust in the quality and performance of these connectors to meet industry standards. Upgrade your telecommunications setup with ease, knowing that your grounding system is in safe and reliable hands.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GB2B0304TPI-1
Overall Width:2 in, 50.8 mm
Overall Height:2.75 in, 69.9 mm
Material:Copper
Finish:Tin-Plated
Product:Grounding Busbars
Product Type:Telecommunications Grounding Busbars
SKU:PANGB2B0304TPI-1
Keywords:Busbars
Finish Coating:Tin-Plated
Standards Met:BICSI/TIA-607-C, cULus

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: