PLT3S-M100
Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant polypropylene, black.
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from weather-resistant polypropylene, this standard cross-section tie boasts a durable design suitable for outdoor environments. With a maximum operating temperature of 115°C and a minimum of -60°C, it offers reliable performance in a wide range of conditions. Measuring 11.5 inches in length and featuring a maximum bundle diameter of 3 inches, it's perfect for organizing cables of various sizes. The tie's black color and impressive tensile strength of 222.41 N (50 lb) make it both functional and discreet. Whether you're bundling wires for a DIY project or professional installation, this cable tie is a versatile and dependable choice. Rest assured, it complies with RoHS standards, making it a responsible option for your cable management needs. Elevate your wire and cable organization with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT3S-M100 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .34 in, 8.6 mm |
Overall Length: | 11.5 in, 292.1 mm |
Material: | Weather Resistant Polypropylene |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT3S-M100 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |