Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GEE55N-C |
Color: | Natural |
Maximum Operating Temperature: | 65 °C, 149 °F |
Minimum Operating Temperature: | -40 °F, -40 °C |
Overall Width: | .13 in, 3.3 mm |
Overall Height: | .14 in, 3.6 mm |
Overall Length: | 100 ft, 30.5 m |
Material: | Nylon 6.6 |
Minimum Panel Thickness: | .05 in, 1.2 mm |
Maximum Panel Thickness: | .06 in, 1.6 mm |
Flammability Rating: | UL94V-2 |
Product: | Grommet Edging |
SKU: | PANGEE55N-C |
Standards Met: | RoHS Compliant |
Application: | To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |