H075X025H1T
The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .75" (19.1mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Easily identify wires and cables with our military-grade heat-shrink label in white. Made of durable 3:1 flattened polyolefin, this single-sided label features a 1/8" diameter for seamless application. With a width of .75" and height of .25", it offers clear and reliable wire marking. Each roll contains 1000 labels with 2 labels per row, ensuring efficient labeling. Designed for quick and easy production, these labels provide crisp, legible legends for thermal transfer and dot matrix printing. Operating temperature ranges from -55°C to 135°C, making them suitable for various environments. RoHS compliant and compatible with 18 AWG wires, these heat-shrink labels are essential for efficient cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | H075X025H1T |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | .75 in, 19 mm |
Overall Height: | .25 in, 6.4 mm |
Overall Length: | 0 in, 0 mm |
Material: | Super-Tack Polyester |
Sleeve Diameter: | .13 in, 3.3 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH075X025H1T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Resistance Properties: | Military Grade |
Number of Sides: | 1 |
Number of Labels: | 1000 |
Number of Labels per Row: | 2 |
Flammability Rating: | VW-1 |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. |
Download |