H100X084H1T-2
The thermal transfer military grade heat-shrink label in white is 2-sided with a 1/2" (12.7mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .84" (21.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Introducing our thermal transfer military grade heat-shrink label in white, featuring a 2-sided design for enhanced visibility. With a 1/2" (12.7mm) diameter and constructed from 3:1 flattened polyolefin, these durable labels are perfect for identifying wires and cables with precision. Measuring 1" (25.4mm) wide and .84" (21.3mm) high, each label boasts superior readability and clarity. With 2 labels per row and 1000 labels per roll, you can efficiently manage your labeling needs. These heat-shrink sleeves, mounted on a plastic carrier, offer easy label production in various formats, including thermal transfer and dot matrix printing. Operating seamlessly in temperatures ranging from -55 °C to 135 °C (-67 °F to 275 °F), they are ideal for a wide range of applications. RoHS compliant and suitable for use with 18 AWG wires, these labels are a reliable choice for your labeling requirements. Enhance organization and efficiency with our high-quality, versatile heat-shrink labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | H100X084H1T-2 |
Color: | White |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .84 in, 21.3 mm |
Overall Length: | 0 in, 0 mm |
Material: | Polyolefin |
Sleeve Diameter: | .5 in, 12.7 mm |
Compatible Wire Size: | 18 AWG |
SKU: | PANH100X084H1T-2 |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Number of Labels: | 1000 |
Resistance Properties: | Military Grade |
Standards Met: | (1) Material is RoHS compliant (European Union directive 2002/95/EC).(2) AMS-DTL-23053/5C (Class 1 and Class 3) andUL standard 224 with a VW-1 rating. (3) When printed using RMH4BL,RMEH4BL, RHH4BL-S, RMR4BL, RMER4BL, RMR4WH, RHR4BL-S, or RMR2BL thermal transfer ribbons it will also meet SAE-AS5942, MILSTD-883F Method 2015.13, and MIL-STD-202G Method 215K.(4) RoHS Compliant |
Flammability Rating: | VW-1 |
Number of Sides: | 1 |
Number of Labels per Row: | 2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |