H100X165H1T

The thermal transfer military grade heat-shrink label in white is single sided with a 1" (25.4mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and 1.65" (41.9mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.

Identify wires and cables with precision using our military-grade heat-shrink labels in white. Made of durable 3:1 flattened polyolefin, these single-sided labels boast a 1" diameter and measure 1.65" in height, providing a clear and reliable labeling solution. With 2 labels per row and 500 labels per roll, they are efficient for various applications. The crisp, easy-to-read legends ensure quick and accurate label production through thermal transfer or dot matrix printing. Operating between -55°C to 135°C (-67°F to 275°F), these labels are suitable for diverse environments, while their Super-Tack Polyester construction guarantees longevity and performance. Stay compliant with RoHS regulations while achieving seamless wire and cable organization with our premium heat-shrink labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H100X165H1T
Color:White
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.65 in, 41.9 mm
Overall Length:1.65 in, 41.9 mm
Material:Super-Tack Polyester
Sleeve Diameter:1 in, 25.4 mm
Compatible Wire Size:18 AWG
SKU:PANH100X165H1T
Supplier Product:Desktop Printer Heat Shrink Labels
Number of Labels:500
Number of Labels per Row:2
Resistance Properties:Military Grade
Flammability Rating:VW-1
Number of Sides:1
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: