H200X044H2T
Yellow, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44".
Enhance organization and identification in your workspace with our Yellow 1/4" diameter polyolefin shrink tubing. This durable and heat-resistant solution, suitable for 10-16 AWG wire, is perfect for cable management. With a maximum operating temperature of 135°C and minimum of -55°C, it guarantees reliable performance in various conditions. Each roll contains 500 pieces, measuring 2.00" x 0.44", providing ample supply for your labeling needs. The 3:1 flattened polyolefin material ensures a secure fit around cables, while its vibrant yellow color enhances visibility. Ideal for professionals in need of efficient wire and cable marking solutions, this product complies with RoHS standards, prioritizing environmental responsibility. Upgrade your labeling process with ease and precision using our high-quality shrink tubing.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | H200X044H2T |
Color: | Yellow |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 2 in, 50.8 mm |
Overall Height: | .44 in, 11.2 mm |
Overall Length: | .44 in, 11.2 mm |
Material: | 3:1 Flattened Polyolefin |
Sleeve Diameter: | .25 in, 6.4 mm |
Compatible Wire Size: | 10 - 16 AWG |
SKU: | PANH200X044H2T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Flammability Rating: | UL Standard 224 |
Number of Labels: | 500 |
Number of Sides: | 1 |
Standards Met: | (1) Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)(2) Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons (3) RoHS Compliant |
Number of Labels per Row: | 1 |
Resistance Properties: | Military Grade |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2023 | PAN-PCN-20230308-1 - Paper Liner Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. | Download |
08/01/2022 | PAN-PCN-20220725-1 - Product Change. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 025, 034, and 044 diameter sizes, will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. |
Download |