H200X084H2T
The thermal transfer military grade printable heat-shrink label in yellow is one-sided with a 1/2" (12.7 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.84" high (50.8 x 21.3 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
Easily identify wires and cables with our yellow military-grade printable heat-shrink label. Made of durable 3:1 flattened polyolefin, this one-sided label features a 1/2" diameter, perfect for wire and cable applications. With a generous 2.0" width and 0.84" height, it offers ample space for clear and legible legends. Each roll contains 500 labels, making it convenient for bulk labeling tasks. Designed for thermal transfer and dot matrix printing, these labels ensure quick and precise labeling, meeting stringent military standards for reliability. Suitable for use in harsh environments, the labels have a wide operating temperature range from -55°C to 135°C (-67°F to 275°F). Upgrade your labeling process with these high-quality heat-shrink labels, guaranteeing long-lasting identification solutions.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | H200X084H2T |
Color: | Yellow |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Width: | 2 in, 50.8 mm |
Overall Height: | 21.3 mm, .84 in |
Overall Length: | 21.3 mm, .84 in |
Material: | Polyolefin |
Sleeve Diameter: | 12.7 mm, .5 in |
Compatible Wire Size: | 18 AWG |
SKU: | PANH200X084H2T |
Supplier Product: | Desktop Printer Heat Shrink Labels |
Flammability Rating: | VW-1 |
Resistance Properties: | Military Grade |
Number of Labels: | 500 |
Number of Sides: | 1 |
Number of Labels per Row: | 1 |
Standards Met: | (1) Meets UL Standard 224 for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)(2) Will meet MIL-M-81531, MIL-STD202F, and MIL-STD-883E when printed with RMH4BL or RHH4BL-S ribbons (3) RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B |
Download |