HC2YL6
Optional snap-on cover for hinged channel HS2X2YL6 or H2X2YL6. The innovative cover can hinge open to 90° from either side of the channel and be removed completely if desired. Base and covers sold separately.
Enhance your cable management system with our optional snap-on cover designed for the hinged channel HS2X2YL6 or H2X2YL6. This innovative cover not only adds a pop of vibrant yellow to your setup but also offers practicality with its 90° hinge that allows for easy access from either side. Made of rigid PVC, it ensures durability while meeting RoHS compliance standards. Whether you choose to hinge it open or remove it completely, this cover is a versatile addition to any workspace. Base and covers are sold separately. Upgrade your fiber routing channel with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HC2YL6 |
Color: | Yellow |
Overall Width: | 2.17 in, 55.1 mm |
Overall Height: | 2 in, 50.8 mm |
Overall Length: | 6 ft, 1.8 m |
Access Type: | Hinged |
Flammability Rating: | 94V-0 |
Product: | Fiber Routing Channel & Covers |
Product Type: | Snap-On Hinged Cover |
Channel Material: | Rigid PVC |
SKU: | PANHC2YL6 |
Material: | PVC |
For Use With: | HS2X2YL2,H2X2YL2 |
Application: | (1)The Fiber-Runner™ 2X2 Routing System is System of Channel, Fittings, and Brackets Designed to Segregate, Route, and Protect Fiber Optic Cable and Copper Cabling.(2) It is Suited for Data Center Applications where Cable is Routed from Distribution Area |
Standards Met: | UL Listed to 2024A,GR-63-CORE,CE Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |