DNF18-187FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.

This vibration-resistant female disconnect features a durable brass construction with a tin-plated finish, ensuring long-lasting performance. Fully insulated in a vibrant red nylon housing, it offers both functionality and visual appeal. With a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and support for 22-18 AWG wires, it's versatile for a range of applications. The disconnect's 0.78" (19.8 mm) length and 0.29" (7.4 mm) width make it compact yet easy to handle. Boasting a funnel entry barrel configuration and a butted seam barrel, it guarantees secure connections. Each box contains 1000 units, offering value and convenience for bulk projects. Operating temperature of up to 105°C (221°F) and RoHS compliance further enhance its suitability for various environments. Ideal for professionals in the electrical and electronics industries, this female disconnect is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-187FIB-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF18-187FIB-M
Supplier Product:Disconnects
Color Code:Red
Maximum Copper Conductor Size AWG:#22 (AWG)
Maximum Voltage V:600 (V)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Height mm:4.6 (mm)
For Use With:CT-1525, CT-2500 (CT-2520CH), CT-100A, CT-160, CT-260, CT-600A, (CT-520CH)
Minimum Copper Conductor Size AWG:#18 (AWG)
Sub Brand:Pan-Term
Insulation Diameter mm:3.5 (mm)
Wire Strip Length In:0.28 (In.)
Insulation Diameter In:0.14 (In.)
Overall Length mm:19.8 (mm)
Overall Height In:0.18 (In.)
Overall Length In:0.78 (In.)
Wire Strip Length mm:7.1 (mm)
Product Type:Loose Piece Disconnect
Flammability Rating:HB
Overall Width In:0.29 (In.)
Overall Width mm:7.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: