HST1.5-48-5-2Y
Thick wall adhesive lined, 1.5" (38.1mm) diameter, 48.0" (1219.2mm) length, adhesive lined red cross-linked polyolefin, 5 pc. package quantity.
Enhance cable insulation with our Thick Wall Adhesive Lined Heat Shrink Tubing. This package includes five tubes, each measuring 1.5 inches in diameter and 48 inches in length, crafted from red cross-linked polyolefin for durable protection. With a high shrink ratio, these tubes ensure a snug fit around cables, safeguarding them from abrasion and environmental factors. The adhesive lining further enhances seal integrity, making them ideal for a wide range of applications. Operating efficiently between -55°C and 110°C, these heat shrink tubes offer reliable performance in diverse environments. RoHS compliant and easy to install, they are a must-have for any cable management project.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit HST1.5-48-5-2Y |
Maximum Operating Temperature: | 110 °C, 230 °F |
Minimum Operating Temperature: | -55 °C, -67 °F |
Overall Length: | .39 ft, .1 m |
Shrink Temperature: | 120 °C, 248 °F |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .5 in, 12.7 mm |
Expanded Diameter: | 1.5 in, 38.1 mm |
SKU: | PANHST1.5-48-5-2Y |
Nominal Recovered Wall Thickness mm: | 4.1 (mm) |
Nominal Recovered Wall Thickness In: | 0.16 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |