HSTT25-CC

Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.

Enhance cable protection with our Thin Wall Heat Shrink Tubing, offering a .25" (6.4mm) diameter for secure insulation. Crafted from clear cross-linked polyolefin, this tubing ensures durability and longevity in various applications. Each reel contains 100 ft. (30.5m) of tubing, providing ample coverage for your needs. With a 2:1 shrink ratio, it easily conforms to the contours of cables for a snug fit. RoHS compliant, you can trust in its quality and safety standards. Perfect for wire and cable management, our heat shrink tubing is a reliable solution for abrasion protection. Upgrade your workspace with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT25-CC
Color:Clear
Overall Length:100 ft, 30.5 m
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTT25-CC
Nominal Diameter mm:6.4 (mm)
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.025 (In.)
Nominal Recovered Wall Thickness mm:0.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: