HSTT38-48-QC

Thin wall heat shrink, .38" (9.5mm) diameter, clear cross-linked polyolefin, 25 pc. package quantity.

Enhance the durability of your cables with our Thin Wall Heat Shrink Tubing. Measuring 0.38" in diameter, this clear polyolefin tubing provides reliable protection with a 2:1 shrink ratio. Perfect for bundling and insulating wires, it comes in a convenient 25-piece package, ensuring you have an ample supply for your projects. RoHS compliant and made of cross-linked polyolefin, it guarantees both performance and environmental responsibility. With an expanded diameter of 0.375 inches and an overall length of 4 feet, this tubing is a versatile solution for all your wire and cable management needs, offering abrasion protection and insulation in one. Upgrade your toolkit with this essential component for professional-grade results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-48-QC
Color:Clear
Overall Length:1.2 m, 4 ft
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-48-QC
Nominal Recovered Wall Thickness In:0.025 (In.)
Nominal Recovered Wall Thickness mm:0.6 (mm)
Nominal Diameter mm:9.5 (mm)
Application:For Dry Locations

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: