HSTTK05-48-Q

Thin wall PVDF KYNAR heat shrink, .05" (1.2mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity.

Enhance your cable management with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring .05" in diameter, this clear, cross-linked polyvinylidfene fluoride tubing is perfect for protecting and organizing cables. With a shrink ratio of 2:1, it securely fits over wires, offering insulation and abrasion resistance. Each package contains 25 pieces, providing ample supply for your needs. Made with Kynar material, known for its durability and chemical resistance, this tubing ensures long-lasting performance. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your wire and cable protection with this versatile heat shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTK05-48-Q
Color:Clear
Overall Length:4 ft, 1.2 m
Material:Kynar
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.046 in, 1.2 mm
SKU:PANHSTTK05-48-Q
Application:For Dry Locations
Nominal Recovered Wall Thickness mm:0.3 (mm)
Nominal Diameter mm:1.2 (mm)
Nominal Recovered Wall Thickness In:0.01 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: