HSTT50-C2
Thin wall heat shrink, .50" (12.7mm) diameter, red cross-linked polyolefin, 100 ft. (30.5m) per reel.
Enhance cable protection with our Thin Wall Heat Shrink Tubing in vibrant red. This high-quality, flame-retardant polyolefin tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables and wires. Each reel contains 100 feet (30.5 meters) of tubing, making it ideal for various projects. With a .50-inch (12.7mm) diameter when expanded, it provides ample coverage for your wiring needs. RoHS compliant, this tubing is not only efficient but also environmentally friendly. Perfect for abrasion protection and insulation in a range of applications, it's a must-have for any wire and cable management project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTT50-C2 |
Color: | Red |
Overall Length: | 100 ft, 30.5 m |
Material: | Flame retardant polyolefin cross-linked except clear |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | 12.7 mm, .5 in |
SKU: | PANHSTT50-C2 |
Nominal Diameter mm: | 12.7 (mm) |
Nominal Recovered Wall Thickness mm: | 0.6 (mm) |
Application: | For Dry Locations |
Nominal Recovered Wall Thickness In: | 0.025 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. |
Download |