HSTTT04-48-Q

Thin wall TFE heat shrink, 28 AWG (1.0mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity.

Enhance your wire and cable management with our Thin Wall TFE Heat Shrink Tubing. Designed for 28 AWG (1.0mm) diameter cables, this polytetrafluoroethylene (TFE) tubing offers superior protection in a clear, milky finish. Each package contains 25 pieces, providing ample coverage for your projects. With an impressive 2:1 shrink ratio, it easily conforms to your cables, ensuring a secure fit. Measuring 1.2 meters (4 feet) in overall length, it's ideal for various applications. Rest assured, our tubing is RoHS compliant, meeting stringent environmental standards. Upgrade to our Heat Shrink Tubing for reliable abrasion protection and seamless cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTT04-48-Q
Color:Milky Clear
Overall Length:4 ft, 1.2 m
Material:Polytetrafluroethylene (TFE)
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.038 in, 1 mm
SKU:PANHSTTT04-48-Q
Nominal Diameter mm:1 (mm)
Nominal Recovered Wall Thickness mm:0.2 (mm)
Nominal Recovered Wall Thickness In:0.009 (In.)
Application:For Dry Locations

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: