HSTTVA50-Y

Flexible adhesive lined heat shrink in 6" pieces, .50" (12.7mm) diameter, adhesive lined black cross-linked polyolefin, 4 pc. package quantity.

Enhance cable protection with our Flexible Adhesive-Lined Heat Shrink Tubing. Each package contains four 6-inch pieces, offering convenient and customizable solutions for organizing wires. Crafted from durable black cross-linked polyolefin with a 2:1 shrink ratio, this tubing ensures a snug fit around cables, safeguarding them from abrasion and environmental factors. The integrated adhesive lining further enhances insulation, making it ideal for a variety of applications. With an expanded diameter of 0.5 inches, it's suitable for various cable sizes. Rest assured, this product complies with RoHS standards, guaranteeing environmental responsibility. Upgrade your wire and cable management with our premium Heat Shrink Tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTVA50-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.5 in, 12.7 mm
SKU:PANHSTTVA50-Y
Nominal Diameter mm:12.7 (mm)
Nominal Recovered Wall Thickness In:0.032 (In.)
Nominal Recovered Wall Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: