Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LAB350-12-2R |
Overall Length: | 167.9 mm, 6.61 in |
Stud Hole Size: | 12.7 mm, 42.767 in |
Tongue Width: | 1.52 in |
Barrel Length: | 2.3 in |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Stud Hole Spacing: | 1.75 in, 44.5 mm |
Tongue Type: | Standard |
SKU: | PANLAB350-12-2R |
Wire Strip Length In: | 2.31 (In.) |
Panduit Die Index Number: | P87 |
Wire Strip Length mm: | 58.7 (mm) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2023 | PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments. They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. " |
Download |