LCA10-10F-L

One-hole, standard barrel with window lug, #10 AWG wire, 90° angle tongue, #10 stud hole.

Enhance your electrical connections with our #10 AWG Compression Lug. Featuring a convenient one-hole design with a window lug for easy inspection, this connector ensures secure and efficient wire termination. The 90° angle tongue and #10 stud hole offer versatile installation options, while the tin-plated copper construction guarantees reliable conductivity. With an overall length of .85 inches and a barrel length of .38 inches, this lug is suitable for various applications. Trust in our RoHS-compliant product to meet your quality and environmental standards. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: Panduit LCA10-10F-L
Overall Length: .85 in, 21.6 mm
Stud Hole Size: .19 in, 4.8 mm
Tongue Width: .38 in, 9.7 mm
Barrel Length: .38 in, 9.7 mm
Barrel Type: Standard Barrel Length with Inspection Window
Product: Compression Lugs
Product Type: Tin-Plated Copper Compression Connectors - Lugs
Tongue Type: Standard
Tongue Angle: 90°
SKU: PANLCA10-10F-L
Sub Brand: Pan-Lug
Tongue Thickness In: 0.06 (In.)
Standards Met: C22.2 No. 65-13, 486A-486B File #E52164
Wire Strip Length mm: 11.1 (mm)
Tongue Thickness mm: 1.5 (mm)
Wire Strip Length In: 42,552 (In.)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: