PN14-8FF-M

Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Flanged Fork Terminal, designed for reliable performance. This terminal is nylon insulated, suitable for 18-14 AWG wire sizes, with a #8 stud for secure attachment. Crafted from high-quality copper and featuring a tin-plated finish, it ensures durability and conductivity. The grip sleeve barrel type offers a snug fit, while the RoHS compliance guarantees environmental responsibility. Perfect for various applications, this terminal is a must-have for any project requiring efficient wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN14-8FF-M
Supplier Product:Fork Terminals
Minimum Copper Conductor Size AWG STR:#18 AWG
Barrel Length mm:10.9 (mm)
Tongue Length mm:10.9 (mm)
Flammability Rating:UL 587-H
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-460, CT-400
Overall Width mm:7.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Finish Coating:Tin-Plated
Tongue Width In:0.31 (In.)
Minimum Metric Conductor Size mm:1 (mm²)
Tongue Width mm:7.9 (mm)
Insulation Type:Nylon
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Voltage kV:0.6 (kV)
Tongue Length In:0.43 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Color Code:Blue
Barrel Length In:0.43 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.22 (In.)
Product Type:Loose Piece Forks
Minimum Copper Conductor Size AWG:#18 (AWG)
Maximum Voltage V:600 (V)
Sub Brand:Pan-Term
Overall Width In:0.31 (In.)
Insulation Diameter mm:4.1 (mm)
Insulation Diameter In:0.16 (In.)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Wire Strip Length mm:5.5 (mm)
Tongue Thickness In:0.03 (In.)
Minimum Wire Insulation Diameter In:0.08 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: