LCA2/0-56H-X

One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 5/16 stud hole.

Enhance your electrical connections with our one-hole compression lug. Crafted for efficiency and durability, this lug features a standard barrel with a convenient window lug for easy inspection. Suitable for 2/0 AWG wire, its 45° angle tongue and 5/16 stud hole ensure a secure fit. With an overall length of 45mm, it offers versatility in various applications. The tin-plated copper construction guarantees reliable conductivity, while the black color code adds a sleek touch. Rest assured, our compression lug is RoHS compliant, meeting high standards of environmental responsibility. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2/0-56H-X
Overall Length:1.77 in, 45 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.85 in, 21.6 mm
Barrel Length:.98 in, 24.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA2/0-56H-X
Wire Strip Length In:1.06 (In.)
Tongue Thickness mm:3.3 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Panduit Die Index Number:P45
Tongue Thickness In:0.13 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:27 (mm)
Burndy Die Index Number:13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: