LCA4-12-L

One-hole, standard barrel with window lug, #4 AWG wire, 1/2 stud hole.

Enhance your electrical connections with our Compression Lugs, featuring a one-hole design with a standard barrel and window lug for easy inspection. Suitable for #4 AWG wires, these connectors have a 1/2 stud hole, ensuring secure fastening. With an overall length of 2.23 inches, a stud hole size of 12.7 mm, and a tongue width of 19.1 mm, they offer efficient connectivity. The barrel, measuring 20.6 mm, comes in a standard length with a color code of gray, making identification simple. Crafted from tin-plated copper, these lugs guarantee high conductivity and durability. Straight tongue type and ROHS compliance further attest to their quality. Upgrade to these reliable connectors for seamless installations in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-12-L
Overall Length:2.23 in, 56.6 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:19.1 mm, 75 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA4-12-L
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Panduit Die Index Number:P29
Tongue Thickness In:0.07 (In.)
Burndy Die Index Number:8
Tongue Thickness mm:1.8 (mm)
Sub Brand:Pan-Lug
Wire Strip Length In:42,954 (In.)
Wire Strip Length mm:22.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: