LCA4/0-38-X
One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package.
Enhance your electrical connections with our one-hole compression lug. This high-quality connector features a standard barrel design with a convenient inspection window, allowing for easy visual confirmation of secure wire attachment. Crafted for optimal performance, it accommodates 4/0 AWG wire and boasts a 3/8 inch stud hole size. The durable tin-plated finish ensures longevity and reliable conductivity, while the purple color code adds a touch of organization to your setup. With a straight tongue angle and standard tongue width, installation is a breeze. RoHS compliant and meticulously engineered, this compression lug is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with the precision and durability of our tin-plated copper compression connectors.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA4/0-38-X |
Overall Length: | 2.45 in, 62.2 mm |
Stud Hole Size: | 3/8 in, 9.5 mm |
Tongue Width: | 1.06 in, 26.9 mm |
Barrel Length: | 1.19 in, 30.2 mm |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Purple |
Finish: | Tin-Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 1 Stud Hole Lug |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA4/0-38-X |
Wire Strip Length In: | 1.25 (In.) |
Tongue Thickness In: | 0.14 (In.) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Burndy Die Index Number: | 15 |
Panduit Die Index Number: | P54 |
Tongue Thickness mm: | 3.6 (mm) |
Wire Strip Length mm: | 31.8 (mm) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |