LCAN3/0-14-X

One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 1/4 stud hole.

Enhance your electrical connections with our one-hole compression lug. Designed for efficiency and durability, this lug features a standard barrel with an inspection window, ensuring secure wire termination. Its narrow tongue lug accommodates 3/0 AWG wire, while the 1/4 stud hole provides easy installation. With an overall length of 2.28 inches and a vibrant orange color code for quick identification, this connector is both functional and visually distinctive. Crafted from tin-plated copper for enhanced conductivity, it meets RoHS compliance standards for environmental responsibility. Upgrade your crimping setup with this essential component for reliable, high-performance connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN3/0-14-X
Overall Length:2.28 in, 69.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:16.3 mm, .64 in
Barrel Length:1.14 in, 29 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Orange
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN3/0-14-X
Panduit Die Index Number:P50
Tongue Thickness In:0.14 (In.)
Wire Strip Length In:1.19 (In.)
Wire Strip Length mm:30.2 (mm)
Burndy Die Index Number:14
Tongue Thickness mm:3.6 (mm)
Sub Brand:Pan-Lug
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: