Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAS1-14-E |
SKU: | PANLCAS1-14-E |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Wire Strip Length mm: | 17.5 (mm) |
Wire Strip Length In: | 42,675 (In.) |
Tongue Thickness In: | 0.11 (In.) |
Tongue Thickness mm: | 2.8 (mm) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 11 |
Panduit Die Index Number: | P37 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |