LCAX1-56F-X

One-hole, flex lug, #1 AWG wire, 5/16 stud hole., 90° angle tongue.

Upgrade your electrical connections with our high-quality Compression Lugs. Designed for secure and efficient wire termination, these connectors feature a one-hole, flex lug construction suitable for #1 AWG wires with a 5/16 stud hole. With a 90° angle tongue and an overall length of 1.51 inches, they provide easy and reliable installation. The tin-plated copper construction ensures optimal conductivity, while the green color code allows for quick identification. RoHS compliant and featuring a standard barrel length with inspection window, these Compression Lugs are a must-have for any professional electrician or DIY enthusiast. Elevate your project with the best in electrical connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: LCAX1-56F-X
Overall Length: 1.51 in, 38.4 mm
Stud Hole Size: 42.491 in, 7.9 mm
Tongue Width: .76 in, 19.3 mm
Barrel Length: .66 in, 16.8 mm
Barrel Type: Standard Barrel Length with Inspection Window
Color Code: Green
Product: Compression Lugs
Product Type: Tin-Plated Copper Compression Connectors - Lugs
Tongue Type: Standard Tongue Width
Tongue Angle: 90°
SKU: PANLCAX1-56F-X
Sub Brand: Pan-Lug
Tongue Thickness In: 0.12 (In.)
Wire Strip Length mm: 19.1 (mm)
Burndy Die Index Number: 11
Tongue Thickness mm: 3 (mm)
Panduit Die Index Number: P37
Wire Strip Length In: 42,828 (In.)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: