PV18-6LF-MY

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and a convenient funnel entry, accommodating 22-18 AWG wires with ease. With a #6 stud size, it ensures a secure fit for your applications. Crafted from high-quality copper with a durable tin-plated finish, it guarantees reliable conductivity. RoHS compliant and suitable for temperatures up to 105°C, it meets stringent industry standards. Ideal for various projects, this terminal is a must-have for any professional or DIY enthusiast. Elevate your wiring tasks with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6LF-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.9 mm, .9 in
Stud Size:#6
Stud Hole Size:3.6 in, 7/50 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV18-6LF-MY
Supplier Product:Fork Terminals
Barrel Length mm :11.4 (mm)
Finish Coating:Tin-Plated
Insulation Type:Vinyl
Sub Brand:Pan-Term
Wire Strip Length In :0.31 (In.)
Overall Width In :0.27 (In.)
Barrel Length In :0.45 (In.)
Insulation Diameter In :0.15 (In.)
Maximum Copper Conductor Size AWG SOL :#18 AWG
Minimum Metric Conductor Size mm :0.5 (mm²)
Color Code:Red
Maximum Voltage V :600 (V)
Product Type:Loose Piece Forks
Maximum Metric Conductor Size mm :1 (mm²)
Minimum Copper Conductor Size AWG :#22 (AWG)
Standards Met:UL Listed UL486A-486B ; CSA Certified C22.2 No.65
Maximum Wire Insulation Diameter mm :3.8 (mm)
Tongue Width In :0.27 (In.)
Maximum Copper Conductor Size AWG STR :#18 AWG
Minimum Copper Conductor Size AWG STR :#22 AWG
Maximum Copper Conductor Size AWG :#18 (AWG)
Tongue Thickness In :0.03 (In.)
Minimum Copper Conductor Size AWG SOL :#22 AWG
Seam Type:Brazed
Insulation Diameter mm :3.8 (mm)
Flammability Rating:UL 94 V-0
Tongue Length In :0.45 (In.)
Tongue Width mm :6.9 (mm)
Maximum Wire Insulation Diameter In :0.15 (In.)
Maximum Voltage kV :0.6 (kV)
Overall Width mm :6.9 (mm)
Tongue Thickness mm :0.8 (mm)
Tongue Length mm :11.4 (mm)
For Use With:CT-100, CT-1550, CT-1551
Wire Strip Length mm :7.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: