LCAX2-38F-E

One-hole, flex lug, #2 AWG wire, 3/8 stud hole., 90° angle tongue.

Enhance your electrical connections with this high-quality compression lug, designed for #2 AWG wire. Featuring a flexible lug with a 3/8 stud hole, this connector ensures secure and efficient conductivity. The 90° angle tongue allows for easy installation, while the overall length of 1.51 inches provides ample space for connection. With a color-coded brown design, identifying and organizing your wiring is a breeze. RoHS compliant and crafted from tin-plated copper, this lug guarantees both performance and environmental responsibility. Perfect for a wide range of applications, from industrial to residential. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-38F-E
Overall Length:1.51 in, 38.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.59 in, 15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX2-38F-E
Burndy Die Index Number:10
Panduit Die Index Number:P33
Tongue Thickness mm:2.8 (mm)
Wire Strip Length In:42,675 (In.)
Sub Brand:Pan-Lug
Tongue Thickness In:0.11 (In.)
Wire Strip Length mm:17.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: