LCAX6-14F-L
One-hole, flex lug, #6 AWG wire, 1/4 stud hole., 90° angle tongue.
Upgrade your electrical connections with our high-quality Compression Lugs. Designed for #6 AWG wires, these flex lugs feature a 1/4 stud hole and a 90° angle tongue, ensuring secure and efficient installations. With an overall length of 26.2 mm and a stud hole size of 6.4 mm, they offer precise compatibility. The vibrant blue color code allows for easy identification, while the tin-plated copper construction guarantees optimal conductivity. Perfect for a wide range of applications, these compression connectors are RoHS compliant, meeting international standards for environmental responsibility. Trust in our Compression Lugs for durable and reliable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX6-14F-L |
Overall Length: | 1.03 in, 26.2 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .48 in, 12.2 mm |
Barrel Length: | .48 in, 12.2 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX6-14F-L |
Tongue Thickness In: | 0.08 (In.) |
Tongue Thickness mm: | 2 (mm) |
Panduit Die Index Number: | P24 |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 7 |
Wire Strip Length mm: | 14.3 (mm) |
Wire Strip Length In: | 42,614 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |