LCB2/0-38-X
One-hole, long barrel lug, 2/0 AWG wire, 3/8 stud hole.
Upgrade your electrical connections with our high-performance one-hole long barrel lug. Designed for 2/0 AWG wire with a 3/8 stud hole, this essential connector boasts a durable construction for reliable conductivity. With an overall length of 2.82 inches, it offers ample reach for secure installations. The black color code adds a sleek touch, while the tin-plated copper construction ensures long-lasting quality. Perfect for professional use, this compression lug is RoHS compliant, meeting strict standards for environmental responsibility. Trust in its superior performance for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCB2/0-38-X |
Overall Length: | 2.82 in, 71.6 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | .85 in, 21.6 mm |
Barrel Length: | 1.5 in, 38.1 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Black |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCB2/0-38-X |
Panduit Die Index Number: | P45 |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 39.7 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Wire Strip Length In: | 1.56 (In.) |
Tongue Thickness mm: | 3.3 (mm) |
Tongue Thickness In: | 0.13 (In.) |
Burndy Die Index Number: | 13 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |