LCB4/0-12-X
One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole.
Enhance your electrical connections with our one-hole, long barrel lug designed for 4/0 AWG wire. Featuring a 1/2 stud hole, this connector ensures secure fastening in any application. With an overall length of 3.22 inches and a durable tin-plated copper construction, it guarantees reliable performance. The vibrant purple color code makes for easy identification, while its straight tongue angle and standard tongue type streamline installation. Compliant with RoHS regulations, this compression lug is a must-have for professionals in the industry. Upgrade your setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCB4/0-12-X |
Overall Length: | 3.22 in, 81.8 mm |
Stud Hole Size: | 42.767 in, 12.7 mm |
Tongue Width: | 1.06 in, 26.9 mm |
Barrel Length: | 1.56 in, 39.6 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Purple |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCB4/0-12-X |
Tongue Thickness mm: | 3.6 (mm) |
Panduit Die Index Number: | P54 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.14 (In.) |
Wire Strip Length mm: | 41.3 (mm) |
Burndy Die Index Number: | 15 |
Wire Strip Length In: | 1.63 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |