LCB6-38-L
One-hole, long barrel lug, #6 AWG wire, 3/8 stud hole.
Easily connect #6 AWG wires with our long barrel lug, featuring a 3/8 stud hole for secure fastening. With an overall length of 2.15 inches, it offers ample space for efficient installation. The blue color code ensures easy identification, while the straight tongue design guarantees a reliable connection. Made of tin-plated copper, this compression lug is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a wide range of applications, it's a versatile and durable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCB6-38-L |
Overall Length: | 2.15 in, 54.6 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | .62 in, 15.7 mm |
Barrel Length: | 1.07 in, 27.2 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCB6-38-L |
Tongue Thickness mm: | 1.3 (mm) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 7 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Panduit Die Index Number: | P24 |
Tongue Thickness In: | 0.05 (In.) |
Wire Strip Length In: | 1.13 (In.) |
Wire Strip Length mm: | 28.6 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |