LCC6-14AWF-L

Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

Enhance your electrical connections with our Two-hole Long Barrel Lug with Window. Designed for #6 AWG wire, this connector features a 1/4 stud hole and .63 hole spacing, ensuring secure and efficient attachment. The 90° angle tongue allows for easy installation in various applications. With an overall length of 42.2 mm, and a barrel length of 1.07 inches, it offers precise connectivity. The blue color code provides quick identification, while the tin-plated copper construction guarantees durability. Perfect for professional use, these Compression Lugs are RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your toolkit with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14AWF-L
Overall Length:1.66 in, 42.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCC6-14AWF-L
Sub Brand:Pan-Lug
Burndy Die Index Number:7
Tongue Thickness In:0.08 (In.)
Tongue Thickness mm:2 (mm)
Panduit Die Index Number:P24
Wire Strip Length In:1.13 (In.)
Wire Strip Length mm:28.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: