Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
LCB6-14-L |
Overall Length: |
1.93 in, 49 mm |
Stud Hole Size: |
42.826 in, 6.4 mm |
Tongue Width: |
.48 in, 12.2 mm |
Barrel Length: |
1.07 in, 27.2 mm |
Barrel Type: |
Long Barrel Length without Inspection Window |
Color Code: |
Blue |
Product: |
Compression Lugs |
Product Type: |
Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: |
Standard |
Tongue Angle: |
Straight |
SKU: |
PANLCB6-14-L |
Wire Strip Length In : |
1.13 (In.) |
Tongue Thickness In : |
0.08 (In.) |
Wire Strip Length mm : |
28.6 (mm) |
Standards Met: |
C22.2 No. 65-13, 486A-486B File #E52164 |
Sub Brand: |
Pan-Lug |
Burndy Die Index Number: |
7 |
Tongue Thickness mm : |
2 (mm) |
Panduit Die Index Number: |
P24 |